
Red, standard LED emitter with a 5mm radial package. Features a clear, dome-shaped lens and a 30° viewing angle. Operates with a 50mA forward current and 5V reverse voltage, delivering 4000mcd luminous intensity. Suitable for through-hole mounting, with a wide operating temperature range of -40°C to 100°C. RoHS compliant.
Vishay TLCR5200 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Forward Current | 50mA |
| Height | 8.7mm |
| Illumination Color | Red |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Dome, Clear, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 4000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TLC.52 |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLCR5200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.