Vishay TLCS5210 technical specifications.
| Depth | 5.8mm |
| Forward Current | 50mA |
| Length | 5.8mm |
| Lens Style | Diffused |
| Luminous Intensity | 6200mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 135mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLCS5210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.