Vishay TLCTG5100 technical specifications.
| Color | Green |
| Forward Current | 30mA |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Intensity | 5cd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 9° |
| DC Rated Voltage | 3.9V |
| Wavelength | 535nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLCTG5100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.