Vishay TLCY5200 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 8.7mm |
| Lens Color | Colorless |
| Lens Style | Clear, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 4000mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLC.52 |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLCY5200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.