
Through-hole mounted yellow LED emitter with a radial package. Features a 5.5mm domed, round, clear lens and a 4° viewing angle. Operates with a 2.1V DC rated voltage and 50mA forward current, delivering 25000mcd luminous intensity at a 593nm wavelength. Suitable for operation between -40°C and 100°C, this RoHS compliant component is supplied in bulk packaging.
Vishay TLCY5800 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 50mA |
| Height | 13mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5.5mm |
| Lens Style | Dome, Round, Domed, Diffused, Colorless, Circular, Untinted |
| Lens Transparency | Clear |
| Luminous Intensity | 25000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TLC.58 |
| Viewing Angle | 4° |
| DC Rated Voltage | 2.1V |
| Wavelength | 593nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLCY5800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.