Vishay TLDR4100 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 4.5mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Clear, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Viewing Angle | 44° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLDR4100 to view detailed technical specifications.
No datasheet is available for this part.