Vishay TLHB4201 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Blue |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 86mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 22° |
| DC Rated Voltage | 3.9V |
| Wavelength | 466nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHB4201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
