Vishay TLHB4401 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 3.2mm |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Blue |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 21mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| DC Rated Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHB4401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
