Vishay TLHE4200 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 10mA |
| Height | 4.5mm |
| Illumination Color | Yellow |
| Lens Style | Dome, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 44° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHE4200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.