Vishay TLHE5100 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 5.8mm |
| Forward Current | 20mA |
| Height | 8.7mm |
| Illumination Color | Yellow |
| Length | 5.8mm |
| Lens Style | Clear, Dome, Round, Circular, Diffused, Colorless |
| Luminous Intensity | 750mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 18° |
| Wavelength | 594nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHE5100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.