Vishay TLHE5101 technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Clear |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Luminous Intensity | 750mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 9° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHE5101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.