Vishay TLHF4200 technical specifications.
| Color | Orange |
| Forward Current | 10mA |
| Illumination Color | Orange |
| Lens Style | Dome |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 22° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHF4200 to view detailed technical specifications.
No datasheet is available for this part.