Vishay TLHF4400 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 4.5mm |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TLHF4400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.