Orange LED emitter, through-hole mount, featuring a clear, diffused, round dome lens. This component operates with a 10mA forward current, 5V reverse voltage, and 80mW power dissipation. Delivering 300mcd luminous intensity at a 611nm wavelength, it offers a 32° viewing angle. Rated for -40°C to 100°C, it is lead-free, RoHS compliant, and UL approved.
Vishay TLHF4900 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Color | Orange |
| Depth | 3.2mm |
| Diameter | 3mm |
| Forward Current | 10mA |
| Height | 6.4mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Dome, Diffused, Circular, Clear, Round |
| Lens Transparency | Clear |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 32° |
| Wavelength | 611nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHF4900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.