Vishay TLHF4902 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 4.5mm |
| Lens Style | Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 440mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 32° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHF4902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.