Vishay TLHG4605AS12Z technical specifications.
| Color | Green |
| Lens Style | Diffused, Colored, Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TLHG4605AS12Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.