This standard LED has a green illumination color and a round, domed lens with a clear transparency. It has a luminous intensity of 450mcd and a viewing angle of 18°. The LED is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is available in a radial package with a diameter of 5.8mm and a height of 13.2mm. The LED is RoHS compliant and has a forward current rating of 20mA.
Vishay TLHG5102 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 5.8mm |
| Forward Current | 20mA |
| Height | 13.2mm |
| Illumination Color | Green |
| Lens Color | Colorless |
| Lens Size | 5.8mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Viewing Angle | 18° |
| DC Rated Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHG5102 to view detailed technical specifications.
No datasheet is available for this part.