Green diffused dome LED emitter, 5mm radial package, through-hole mount. Features 575nm wavelength, 45mcd luminous intensity, and 14° viewing angle. Operates with 30mA forward current and 2.4V DC rated voltage, with a maximum power dissipation of 100mW. Rated for -20°C to 100°C operating temperature and 15V reverse voltage. RoHS compliant.
Vishay TLHG5201 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Color | Green |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 12.2mm |
| Illumination Color | Green |
| Length | 5.8mm |
| Lens Color | Green |
| Lens Style | Dome, Round, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Angle | 14° |
| DC Rated Voltage | 2.4V |
| Wavelength | 575nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHG5201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.