Green through-hole LED emitter with a 5mm clear, domed lens. Features a 4° viewing angle and 700mcd luminous intensity. Operates with a 10mA forward current and a wavelength of 575nm. Housed in a radial package with 24mm lead length, it is RoHS compliant and lead-free, suitable for operation between -40°C and 100°C.
Vishay TLHG5800 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 10mA |
| Height | 13.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 24mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed, Circular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 700mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TLH.5800 |
| Viewing Angle | 4° |
| Wavelength | 575nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHG5800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
