Vishay TLHG6400CS12Z technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 9mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHG6400CS12Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.