
Red Tinted Through Hole LED Emitter, featuring a 3mm round, diffused, domed lens with clear transparency. This single-element LED operates with a 30mA forward current, 5V reverse voltage, and 80mW power dissipation. Emitting red light at a 630nm wavelength, it provides 100mcd luminous intensity with a 44° viewing angle. Encased in a radial package with dimensions of 3.2mm length, 3.2mm depth, and 6.1mm height, it is lead-free and RoHS compliant, suitable for operation between -40°C and 100°C.
Vishay TLHK4200 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 3.2mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 44° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHK4200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
