Vishay TLHK4400 technical specifications.
| Color | Red |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHK4400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.