Vishay TLHK4400L technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 5.8mm |
| Lens Color | Red |
| Lens Transparency | Diffused |
| Luminous Intensity | 70mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHK4400L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.