Vishay TLHK5400 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 10mA |
| Height | 8.7mm |
| Illumination Color | Red |
| Lens Style | Dome, Diffused, Round, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHK5400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
