
Red LED emitter, 5mm radial package, through-hole mount. Features a clear, diffused, round dome lens with a 4° viewing angle. Delivers 5500mcd luminous intensity at a 10mA forward current, with a 630nm wavelength. Operates within a -40°C to 100°C temperature range and has a maximum power dissipation of 80mW. RoHS compliant.
Vishay TLHK5800 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Forward Current | 10mA |
| Height | 13mm |
| Illumination Color | Red |
| Lead Diameter | 0.6mm |
| Lead Length | 27mm |
| Lens Color | Colorless |
| Lens Style | Dome, Round, Circular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 5500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Outside Diameter | 5.5mm |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 4° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHK5800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
