Orange LED emitter, T-1 package, featuring a 3mm diameter clear diffused dome lens. This through-hole component operates with a 10mA forward current and 2.4V DC rated voltage, delivering 18mcd luminous intensity at a 44° viewing angle. It supports a reverse voltage of 6V and has a power dissipation of 100mW, with an operating temperature range of -40°C to 100°C.
Vishay TLHO4201 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 3.2mm |
| Diameter | 3mm |
| Forward Current | 10mA |
| Height | 4.5mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Style | Dome, Clear, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | TLH.42 |
| Viewing Angle | 44° |
| DC Rated Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHO4201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.