Orange diffused 3mm through-hole LED emitter with a 60° viewing angle and 605nm wavelength. Features a 2.54mm lead pitch, 23mm lead length, and a 3mm diffused, domed lens. Operates with a 10mA forward current and 100mW power dissipation, with a temperature range of -40°C to 100°C. This RoHS compliant component offers 4mcd luminous intensity.
Vishay TLHO4400 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 3mm |
| Forward Current | 10mA |
| Height | 6.1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lead Length | 23mm |
| Lead Pitch | 2.54mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Outside Diameter | 2.9mm |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TLH.44 |
| Viewing Angle | 60° |
| Wavelength | 605nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHO4400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.