Vishay TLHO4900 technical specifications.
| Color | Orange |
| Forward Current | 10mA |
| Illumination Color | Orange |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 26mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 16° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHO4900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.