Vishay TLHP4201 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 4.5mm |
| Lens Style | Clear, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 13mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 44° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHP4201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
