Green diffused 3mm through-hole LED emitter. Features a 3mm round, domed, diffused lens with a 60° viewing angle. Operates with a 10mA forward current and 2.4V DC rated voltage, offering 3mcd luminous intensity. Housed in a radial package with dimensions of 3.2mm diameter, 3.2mm depth, and 6.1mm height. Rated for operation between -40°C and 100°C, with a maximum reverse voltage of 15V and 100mW power dissipation. RoHS compliant.
Vishay TLHP4401 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 3.2mm |
| Diameter | 3.2mm |
| Forward Current | 10mA |
| Height | 6.1mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TLH.44 |
| Viewing Angle | 60° |
| DC Rated Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHP4401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.