Vishay TLHP4405 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 10mA |
| Height | 6.1mm |
| Illumination Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TLH.44 |
| Viewing Angle | 60° |
| DC Rated Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHP4405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.