Vishay TLHP4900 technical specifications.
| Package/Case | T |
| Color | Green |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Lens Style | Dome, Diffused, Circular |
| Luminous Intensity | 13mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 16° |
| DC Rated Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHP4900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.