The TLHP5102 is a green LED with a forward current of 20mA and a DC rated voltage of 2.4V. It is packaged in a radial configuration and is suitable for through hole mounting. The LED has a luminous intensity of 133mcd and a viewing angle of 18°. It is RoHS compliant and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
Vishay TLHP5102 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 20mA |
| Height | 13.2mm |
| Illumination Color | Green |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 133mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 18° |
| DC Rated Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHP5102 to view detailed technical specifications.
No datasheet is available for this part.