Red LED emitter, 635nm wavelength, 2V forward voltage, and 10mA forward current. Features a diffused, round, domed lens with a 3mm diameter and 60° viewing angle. Operates between -40°C and 100°C, with a luminous intensity of 10mcd. Packaged in a radial, through-hole mount T-1 package, lead-free and RoHS compliant.
Vishay TLHR4405 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 3mm |
| Forward Current | 10mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 23mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Circular, Diffused, Colored, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TLH.44 |
| Viewing Angle | 60° |
| Voltage | 2V |
| DC Rated Voltage | 2V |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHR4405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.