
Uni-color red standard LED emitter featuring a 635nm peak wavelength and 15mcd intensity. This through-hole component is housed in a T-1 package with a 3 mm diameter and 4.5 mm height, offering a 2.54 mm pin pitch. Designed for top-mount PCB applications, it utilizes GaAsP LED material with a colored diffused lens and a 60° viewing angle. Operating within a -40°C to 100°C temperature range, it supports a maximum forward current of 30mA and a maximum forward voltage of 3V.
Vishay TLHR4405-AS21 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.5 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.2 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 15mcd |
| LED Material | GaAsP |
| Peak Wavelength | 635nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 2.9x2.9x3.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 15(Typ)V |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TLHR4405-AS21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.