Red Tinted Through Hole LED Emitter, featuring a clear, tinted, dome, round lens style. This single-element LED operates with a forward current of 10mA and a DC rated voltage of 2V, delivering a luminous intensity of 60mcd at a wavelength of 635nm. With a viewing angle of 28°, it offers a radial package with a 24mm lead length, a depth of 5.8mm, and a height of 8.7mm. Operating within a temperature range of -20°C to 100°C, this RoHS compliant component has a power dissipation of 100mW and a reverse voltage of 15V.
Vishay TLHR5201 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Forward Current | 10mA |
| Height | 8.7mm |
| Illumination Color | Red |
| Lead Length | 24mm |
| Length | 5.8mm |
| Lens Style | Clear, Tinted, Dome, Round, Diffused, Colored, Circular |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Angle | 28° |
| DC Rated Voltage | 2V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHR5201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.