Vishay TLHR5205 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 10mA |
| Height | 12.2mm |
| Illumination Color | Red |
| Lead Length | 24mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 14° |
| DC Rated Voltage | 2V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHR5205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.