Vishay TLHR5405-KSZ technical specifications.
| Depth | 5.8mm |
| Forward Current | 30mA |
| Length | 5.8mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHR5405-KSZ to view detailed technical specifications.
No datasheet is available for this part.