Red diffused 5mm through-hole LED emitter with a 60° viewing angle. Features a 5mm round, domed, diffused lens and operates with a 10mA forward current and 2V DC rated voltage. This RoHS compliant component offers a luminous intensity of 14mcd and a wavelength of 625nm, with a maximum operating temperature of 100°C.
Vishay TLHR6405 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 10mA |
| Height | 9.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| DC Rated Voltage | 2V |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHR6405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.