Vishay TLHY4200AS12Z technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 6.1mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TLH.42 |
| Viewing Angle | 44° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TLHY4200AS12Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.