
Through-hole mounted yellow LED emitter with a 3mm diffused dome lens. Features a 585nm wavelength and a 44° viewing angle. Operates with a 2.4V DC rated voltage and 10mA forward current, offering a luminous intensity of 20mcd. With a maximum power dissipation of 100mW and a wide operating temperature range of -40°C to 100°C, this RoHS compliant component is supplied in bulk packaging.
Vishay TLHY4205 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 3.2mm |
| Diameter | 3.2mm |
| Forward Current | 10mA |
| Height | 6.1mm |
| Illumination Color | Yellow |
| Lead Length | 23mm |
| Length | 3.2mm |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | TLH.42 |
| Viewing Angle | 44° |
| DC Rated Voltage | 2.4V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHY4205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.