
Through-hole mounted yellow LED emitter with a diffused, tinted, dome lens. Features a 594nm wavelength, 5mcd luminous intensity, and a 60° viewing angle. Operates with a 10mA forward current and 2.4V DC rated voltage, with a maximum reverse voltage of 15V. Packaged in bulk for PCB mounting, with a radial package measuring 3.2mm x 3.2mm x 6.1mm. RoHS compliant and lead-free.
Vishay TLHY4401 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 3.2mm |
| Diameter | 3.2mm |
| Forward Current | 10mA |
| Height | 6.1mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Dome, Round, Domed, Circular, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TLH.44 |
| Viewing Angle | 60° |
| DC Rated Voltage | 2.4V |
| Wavelength | 594nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHY4401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.