Vishay TLHY44K1L2 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 3.2mm |
| Forward Current | 10mA |
| Height | 4.5mm |
| Length | 3.2mm |
| Lens Style | Diffused, Round, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 594nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHY44K1L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.