Vishay TLHY4601 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Diameter | 3.2mm |
| Forward Current | 10mA |
| Height | 6.1mm |
| Illumination Color | Yellow |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| DC Rated Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHY4601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.