Vishay TLHY5201 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Diameter | 5.8mm |
| Height | 12.2mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Viewing Angle | 28° |
| DC Rated Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHY5201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.