Vishay TLHY5205 technical specifications.
| Color | Yellow |
| Diameter | 5.8mm |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Lens Style | Dome |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Viewing Angle | 14° |
| DC Rated Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHY5205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.