General purpose through-hole LED emitter featuring a yellow diffused dome lens. This component offers a 5mm lens diameter, 5.8mm overall diameter, and 12.8mm height with a radial package. It operates with a 10mA forward current, 100mW power dissipation, and a 594nm wavelength, providing 10mcd luminous intensity at a 30° viewing angle. Rated for operation between -20°C and 100°C, this RoHS compliant LED emitter is supplied in bulk packaging.
Vishay TLHY5400 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Diameter | 5.8mm |
| Forward Current | 10mA |
| Height | 12.8mm |
| Illumination Color | Yellow |
| Length | 8.6mm |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed, Circular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TLH.54 |
| Viewing Angle | 30° |
| Wavelength | 594nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHY5400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.