Yellow diffused standard LED emitter featuring a radial package for through-hole mounting. This single-element LED emits yellow light with a luminous intensity of 14mcd and a viewing angle of 30°. Operating with a forward current of 30mA and a DC rated voltage of 2.4V, it boasts a maximum power dissipation of 100mW. The LED has a wavelength of 585nm and a diffused, round, domed lens.
Vishay TLHY5405 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 5.8mm |
| Diameter | 5.8mm |
| Forward Current | 30mA |
| Height | 12.8mm |
| Illumination Color | Yellow |
| Lead Length | 24mm |
| Length | 5.8mm |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed, Circular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TLH.54 |
| Viewing Angle | 30° |
| DC Rated Voltage | 2.4V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHY5405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.