
Through-hole mounted yellow LED emitter featuring a 5.5mm radial package with a clear, colorless, diffused dome lens. This component operates with a 10mA forward current, delivering a luminous intensity of 250mcd at a 585nm wavelength. It offers a narrow 4° viewing angle and a wide operating temperature range from -40°C to 100°C. The LED emitter is RoHS compliant and supplied in bulk packaging.
Vishay TLHY5800 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Diameter | 5.5mm |
| Forward Current | 10mA |
| Height | 8.7mm |
| Illumination Color | Yellow |
| Lead Length | 24mm |
| Lead Pitch | 2.54mm |
| Lens Color | Colorless |
| Lens Style | Dome, Clear, Round, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 250mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Outside Diameter | 5mm |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TLH.5800 |
| Viewing Angle | 4° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHY5800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
