Yellow diffused 5mm round through-hole LED emitter. Features a 5.8mm diameter, 9mm height, and 5.8mm depth package with a 2.4V DC rated voltage and 10mA forward current. Emits yellow light with a luminous intensity of 10mcd and a 60° viewing angle. Operates between -20°C and 100°C, with a maximum reverse voltage of 15V and 100mW power dissipation. RoHS compliant.
Vishay TLHY6400 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 5.8mm |
| Diameter | 5.8mm |
| Forward Current | 10mA |
| Height | 9mm |
| Illumination Color | Yellow |
| Length | 5.8mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| DC Rated Voltage | 2.4V |
| Wavelength | 594nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLHY6400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.